Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2314507-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Reel
UL Flammability Rating:
UL 94HB
Contact Current Rating (Max):
3 A
Header Type:
Fully Shrouded
Mating Alignment:
With
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Retention:
With
PCB Mount Orientation:
Vertical
Contact Type:
Tab
Mating Tab Width:
.019 in, .5 mm
Centerline (Pitch):
.07 in, 1.8 mm
Interface Number:
114-94000-17 , 208-18060
PCB Mount Alignment:
With
PCB Connector Assembly Type:
PCB Mount Header
Connector Mounting Type:
Board Mount
Circuit Application:
Signal
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector Length:
.67 in, 17.05 mm
Connector System:
Wire-to-Board
Connector Width:
.23 in, 6.05 mm
Sealable:
No
Connector & Contact Terminates To:
Printed Circuit Board
Contact Size:
.5mm
Number of Positions:
6
Number of Rows:
1
Connector Shape:
Rectangular
Mating Tab Thickness:
.015 in, .4 mm
Primary Product Color:
Black
Contact Mating Area Plating Material:
Tin
6POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A
Search Keywords:
23145071
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
225
$12.24
$2,754.000
450
$6.48
$2,916.000
675
$4.56
$3,078.000
900
+
$4.47
$4,023.000
Tools/3D Models