Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2314513-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Reel
PCB Connector Assembly Type:
PCB Mount Header
Contact Type:
Tab
Centerline (Pitch):
.07 in, 1.8 mm
Primary Product Color:
Black
PCB Mount Orientation:
Vertical
Connector System:
Wire-to-Board
Contact Current Rating (Max):
3 A
Mating Tab Width:
.019 in, .5 mm
Connector Length:
.95 in, 24.25 mm
Connector Width:
.23 in, 6.05 mm
Header Type:
Fully Shrouded
Sealable:
No
Number of Rows:
1
Circuit Application:
Signal
PCB Mount Alignment:
With
Interface Number:
114-94000-17 , 208-18060
Connector Shape:
Rectangular
Connector & Contact Terminates To:
Printed Circuit Board
Connector Mounting Type:
Board Mount
Mating Tab Thickness:
.015 in, .4 mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Contact Size:
.5mm
PCB Mount Retention:
With
Contact Mating Area Plating Material:
Tin
Number of Positions:
10
Mating Alignment:
With
Termination Method to Printed Circuit Board:
Surface Mount
UL Flammability Rating:
UL 94HB
10POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A
Search Keywords:
23145131
IN STOCK:
0
Minimum Order:
180
Multiple:
180
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
180
$1.67
$300.600
360
$1.59
$572.400
540
$1.55
$837.000
1,080
$1.46
$1,576.800
2,520
$1.40
$3,528.000
5,040
$1.32
$6,652.800
7,560
$1.30
$9,828.000
10,080
+
$1.28
$12,902.400
Tools/3D Models