Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2315407-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
470
Package Type:
Reel
Contact Size:
.5mm
Mating Tab Thickness:
.015 in, .4 mm
Number of Positions:
5
PCB Mount Alignment:
With
Contact Current Rating (Max):
3 A
Termination Method to Printed Circuit Board:
Surface Mount
Contact Mating Area Plating Material:
Tin
UL Flammability Rating:
UL 94HB
Primary Product Color:
Black
Mating Alignment:
With
Connector Mounting Type:
Board Mount
Connector Length:
.69 in, 17.56 mm
Header Type:
Fully Shrouded
PCB Mount Retention:
With
Mating Tab Width:
.019 in, .5 mm
Number of Rows:
1
Interface Number:
114-94000-17 , 208-18060
Contact Type:
Tab
Connector Shape:
Rectangular
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Orientation:
Horizontal
Circuit Application:
Signal
Connector & Contact Terminates To:
Printed Circuit Board
Connector Width:
.68 in, 17.5 mm
Centerline (Pitch):
.07 in, 1.8 mm
Connector System:
Wire-to-Board
Sealable:
No
5POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A
Search Keywords:
23154071
IN STOCK:
0
MOQ for out of Stock Qty:
588
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
588
$4.01
$2,357.880
1,175
$2.12
$2,491.000
1,763
$1.49
$2,626.870
2,350
+
$1.46
$3,431.000
Tools/3D Models
Product Guides