Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2315411-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
Reel
PCB Mount Alignment:
With
PCB Mount Orientation:
Horizontal
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Mating Tab Thickness:
.015 in, .4 mm
UL Flammability Rating:
UL 94HB
Header Type:
Fully Shrouded
Primary Product Color:
Black
Connector Length:
.9 in, 22.96 mm
Connector Shape:
Rectangular
Number of Rows:
1
Contact Current Rating (Max):
3 A
Centerline (Pitch):
.07 in, 1.8 mm
Interface Number:
114-94000-17 , 208-18060
Contact Type:
Tab
Mating Alignment:
With
Connector System:
Wire-to-Board
PCB Connector Assembly Type:
PCB Mount Header
Termination Method to Printed Circuit Board:
Surface Mount
Mating Tab Width:
.019 in, .5 mm
Connector Width:
.257 in, 6.55 mm
Circuit Application:
Signal
Sealable:
No
Mounting Holes:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Connector Mounting Type:
Board Mount
Number of Positions:
8
Contact Size:
.5mm
Contact Mating Area Plating Material:
Tin
8POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A
Search Keywords:
23154111
IN STOCK:
0
Minimum Order:
480
Multiple:
480
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
480
$1.80
$864.000
960
$1.70
$1,632.000
1,440
$1.67
$2,404.800
2,880
$1.62
$4,665.600
5,280
$1.53
$8,078.400
7,680
$1.51
$11,596.800
10,080
$1.48
$14,918.400
15,360
+
$1.46
$22,425.600
Tools/3D Models