Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2315415-1
RoHS:
Yes
Supplier Standard Pack
1
Centerline (Pitch):
.07 in, 1.8 mm
Number of Positions:
10
Connector Shape:
Rectangular
Contact Mating Area Plating Material:
Tin (Sn)
UL Flammability Rating:
UL 94HB
Contact Current Rating (Max):
3 A
Connector Mounting Type:
Board Mount
Connector Width:
.23 in, 6.05 mm
Sealable:
No
Connector System:
Wire-to-Board
Connector & Contact Terminates To:
Printed Circuit Board
Connector Length:
.833 in, 21.16 mm
Contact Type:
Tab
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
PCB Mount Alignment:
With
PCB Mount Retention:
With
Circuit Application:
Signal
Packaging Type:
Tape & Reel
Termination Method to Printed Circuit Board:
Surface Mount
Mating Tab Thickness:
.015 in, .4 mm
Mating Alignment:
With
PCB Connector Assembly Type:
PCB Mount Header
Contact Size:
.5mm
Primary Product Color:
Black
Header Type:
Fully Shrouded
PCB Mount Orientation:
Horizontal
Number of Rows:
1
Mating Tab Width:
.019 in, .5 mm
10POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A
Search Keywords:
23154151
IN STOCK:
0
MOQ for out of Stock Qty:
2350
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2,350
$6.88
$16,168.000
4,700
$3.52
$16,544.000
7,050
$2.39
$16,849.500
9,400
+
$2.35
$22,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models