help desk software

2-316080-2

TE Connectivity / Amp Brand

DYNAMIC D-3200 HDR ASSY 10P H .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-316080-2
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
10
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
N/A
Operating Temperature:
N/A
DYNAMIC D-3200 HDR ASSY 10P H
Product Highlights:
  • Connector
  • Housing Gender = Header - Tab
  • Preloaded
  • Contact Gender = Tab
  • Applies To Printed Circuit Board
IN STOCK: 10,878
Ships today, if you order in
Minimum Order:
14
Multiple:
14
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$6.00
$84.000
56
$4.20
$235.200
112
$3.84
$430.080
252
$3.72
$937.440
504
$3.61
$1,819.440
1,008
$3.57
$3,598.560
2,506
$3.54
$8,871.240
5,012 +
$3.52
$17,642.240
Please Note: Item may be subject to tariff fee if shipping within the United States