Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-316133-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
M
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
10/Contact A
Operating Temperature:
-55 to 105 °C
DYNAMIC D-3200 HDR ASSY 6P V
Search Keywords:
23161333
IN STOCK:
1,284
Ships today, if you order in
Minimum Order:
12
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
12
$4.618
$55.416
60
$3.227
$193.620
108
$2.952
$318.816
252
$2.861
$720.972
504
$2.773
$1,397.592
1,008
$2.746
$2,767.968
2,508
$2.728
$6,841.824
5,004
+
$2.707
$13,545.828