Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317507-1
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
292
Package Type:
Reel
Interface Number:
114-94000-20
Sealable:
No
Connector System:
Wire-to-Board
Connector & Contact Terminates To:
Printed Circuit Board
Centerline (Pitch):
.07 in, 1.8 mm
Connector Shape:
Rectangular
Connector Length:
.725 in, 18.4 mm
Mating Alignment:
With
Connector Width:
.37 in, 9.4 mm
Number of Rows:
2
Mating Tab Width:
.019 in, .5 mm
Contact Current Rating (Max):
3 A
Number of Positions:
12
UL Flammability Rating:
UL 94HB
Connector Mounting Type:
Board Mount
Contact Mating Area Plating Material:
Tin
Termination Method to Printed Circuit Board:
Surface Mount
Primary Product Color:
Black
Operating Temperature Range:
-40 – 130 °C, -40 - 266 °F
Mating Tab Thickness:
.015 in, .4 mm
PCB Mount Retention:
With
Header Type:
Fully Shrouded
Contact Size:
.5mm
Circuit Application:
Signal
PCB Mount Orientation:
Horizontal
Contact Type:
Tab
PCB Mount Alignment:
With
PCB Connector Assembly Type:
PCB Mount Header
2X6POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A
Search Keywords:
23175071
IN STOCK:
0
MOQ for out of Stock Qty:
365
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
365
$3.91
$1,427.150
730
$2.40
$1,752.000
1,095
$1.90
$2,080.500
1,460
+
$1.86
$2,715.600
Tools/3D Models