Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317509-1
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
292
Package Type:
Reel
PCB Mount Alignment:
With
PCB Mount Orientation:
Horizontal
UL Flammability Rating:
UL 94HB
PCB Connector Assembly Type:
PCB Mount Header
Number of Positions:
14
Centerline (Pitch):
.07 in, 1.8 mm
Mating Alignment:
With
Contact Current Rating (Max):
3 A
Contact Size:
.5mm
Number of Rows:
2
Primary Product Color:
Black
Termination Method to Printed Circuit Board:
Surface Mount
Interface Number:
114-94000-20
Contact Type:
Tab
Circuit Application:
Signal
Mating Tab Width:
.019 in, .5 mm
Connector Width:
.37 in, 9.4 mm
Connector System:
Wire-to-Board
Connector Length:
.8 in, 20.2 mm
Contact Mating Area Plating Material:
Tin
Operating Temperature Range:
-40 – 130 °C, -40 - 266 °F
Connector & Contact Terminates To:
Printed Circuit Board
Sealable:
No
PCB Mount Retention:
With
Connector Shape:
Rectangular
Mating Tab Thickness:
.015 in, .4 mm
Connector Mounting Type:
Board Mount
Header Type:
Fully Shrouded
2X7POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A
Search Keywords:
23175091
IN STOCK:
0
MOQ for out of Stock Qty:
365
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
365
$7.35
$2,682.750
730
$3.89
$2,839.700
1,095
$2.74
$3,000.300
1,460
+
$2.68
$3,912.800
Tools/3D Models
Product Guides
Product Changes