help desk software

2317511-1

TE Connectivity / AMP Brand

2X8POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317511-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
292
Package Type:
Reel
UL Flammability Rating:
UL 94HB
Contact Mating Area Plating Material:
Tin
Mating Tab Thickness:
.015 in, .4 mm
Connector Length:
.86 in, 22 mm
PCB Mount Orientation:
Horizontal
Centerline (Pitch):
.07 in, 1.8 mm
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
Connector & Contact Terminates To:
Printed Circuit Board
Header Type:
Fully Shrouded
Contact Current Rating (Max):
3 A
Mating Alignment:
With
Contact Type:
Tab
Primary Product Color:
Black
Connector Shape:
Rectangular
Connector Mounting Type:
Board Mount
Number of Positions:
16
Mating Tab Width:
.019 in, .5 mm
Circuit Application:
Signal
Connector Width:
.37 in, 9.4 mm
PCB Connector Assembly Type:
PCB Mount Header
Interface Number:
114-94000-20
Number of Rows:
2
Connector System:
Wire-to-Board
Contact Size:
.5mm
Sealable:
No
Termination Method to Printed Circuit Board:
Surface Mount
2X8POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A
Search Keywords:
23175111
IN STOCK: 0
MOQ for out of Stock Qty:
365
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
365
$10.00
$3,650.000
730
$5.29
$3,861.700
1,095
$3.73
$4,084.350
1,460 +
$3.65
$5,329.000
Tools/3D Models