Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317515-1
RoHS:
Yes
Supplier Standard Pack
292
Package Type:
Reel
Contact Mating Area Plating Material:
Tin
Mating Tab Thickness:
.015 in, .4 mm
Operating Temperature Range:
-40 – 130 °C, -40 - 266 °F
Connector System:
Wire-to-Board
Circuit Application:
Signal
Sealable:
No
PCB Mount Retention:
With
PCB Mount Alignment:
With
Contact Size:
.5mm
Termination Method to Printed Circuit Board:
Surface Mount
Number of Positions:
20
Mating Alignment:
With
Contact Type:
Tab
Header Type:
Fully Shrouded
Number of Rows:
2
Connector Mounting Type:
Board Mount
Primary Product Color:
Black
Connector Shape:
Rectangular
UL Flammability Rating:
UL 94HB
PCB Connector Assembly Type:
PCB Mount Header
Mating Tab Width:
.019 in, .5 mm
Interface Number:
114-94000-20
Contact Current Rating (Max):
3 A
Centerline (Pitch):
.07 in, 1.8 mm
PCB Mount Orientation:
Horizontal
Connector & Contact Terminates To:
Printed Circuit Board
2X10POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A
Search Keywords:
23175151
IN STOCK:
0
MOQ for out of Stock Qty:
365
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
365
$11.00
$4,015.000
730
$5.82
$4,248.600
1,095
$4.10
$4,489.500
1,460
+
$4.02
$5,869.200
Tools/3D Models