Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317523-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Reel
Circuit Application:
Signal
Connector Length:
.515 in, 13.1 mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
PCB Mount Alignment:
With
Sealable:
No
Contact Size:
.5mm
Connector System:
Wire-to-Board
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Retention:
With
Contact Mating Area Plating Material:
Tin
Mating Tab Thickness:
.015 in, .4 mm
Connector Width:
.37 in, 9.4 mm
PCB Connector Assembly Type:
PCB Mount Header
Connector Shape:
Rectangular
UL Flammability Rating:
UL 94HB
Connector Mounting Type:
Board Mount
Contact Type:
Tab
Mating Alignment:
With
Number of Rows:
2
PCB Mount Orientation:
Vertical
Primary Product Color:
Black
Number of Positions:
8
Contact Current Rating (Max):
3 A
Centerline (Pitch):
.07 in, 1.8 mm
Mating Tab Width:
.019 in, .5 mm
Header Type:
Fully Shrouded
Connector & Contact Terminates To:
Printed Circuit Board
Interface Number:
114-94000-20
2X4POS,NANOMQS,HDR ASSY,180DEG,SMD,COD A
Search Keywords:
23175231
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
225
$3.91
$879.750
450
$2.41
$1,084.500
675
$1.91
$1,289.250
900
+
$1.87
$1,683.000
Tools/3D Models