help desk software

2317527-1

TE Connectivity / AMP Brand

2X6POS,NANOMQS,HDR ASSY,180DEG,SMD,COD A

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317527-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
Reel
UL Flammability Rating:
UL 94HB
PCB Connector Assembly Type:
PCB Mount Header
Connector Length:
.65 in, 16.7 mm
Centerline (Pitch):
.07 in, 1.8 mm
Contact Current Rating (Max):
3 A
Primary Product Color:
Black
Connector Mounting Type:
Board Mount
Header Type:
Fully Shrouded
Connector System:
Wire-to-Board
Mating Alignment:
With
Contact Type:
Tab
PCB Mount Retention:
With
PCB Mount Alignment:
With
Termination Method to Printed Circuit Board:
Surface Mount
Circuit Application:
Signal
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector Shape:
Rectangular
Number of Rows:
2
Number of Positions:
12
Mating Tab Thickness:
.015 in, .4 mm
Sealable:
No
Connector & Contact Terminates To:
Printed Circuit Board
Contact Size:
.5mm
PCB Mount Orientation:
Vertical
Connector Width:
.37 in, 9.4 mm
Contact Mating Area Plating Material:
Tin
Interface Number:
114-94000-20
Mating Tab Width:
.019 in, .5 mm
2X6POS,NANOMQS,HDR ASSY,180DEG,SMD,COD A
Search Keywords:
23175271
IN STOCK: 0
MOQ for out of Stock Qty:
225
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
225
$17.00
$3,825.000
450
$9.00
$4,050.000
675
$6.33
$4,272.750
900 +
$6.21
$5,589.000
Tools/3D Models