Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317531-1
RoHS:
Yes
Supplier Standard Pack
180
Package Type:
Reel
Centerline (Pitch):
.07 in, 1.8 mm
PCB Connector Assembly Type:
PCB Mount Header
Mating Tab Width:
.019 in, .5 mm
Contact Current Rating (Max):
3 A
Number of Positions:
16
Interface Number:
114-94000-20
Primary Product Color:
Black
Mating Alignment:
With
Contact Size:
.5mm
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material:
Tin
Mating Tab Thickness:
.015 in, .4 mm
Number of Rows:
2
Connector Shape:
Rectangular
Connector & Contact Terminates To:
Printed Circuit Board
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Sealable:
No
Contact Type:
Tab
Connector System:
Wire-to-Board
Circuit Application:
Signal
UL Flammability Rating:
UL 94HB
Connector Mounting Type:
Board Mount
Header Type:
Fully Shrouded
Termination Method to Printed Circuit Board:
Surface Mount
2X8POS,NANOMQS,HDR ASSY,180DEG,SMD,COD A
Search Keywords:
23175311
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
225
$6.88
$1,548.000
450
$4.24
$1,908.000
675
$3.35
$2,261.250
900
+
$3.29
$2,961.000
Tools/3D Models