Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317537-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
156
Package Type:
Reel
Contact Size:
.5mm
PCB Mount Alignment:
With
Connector System:
Wire-to-Board
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Signal
Number of Positions:
22
Sealable:
No
Primary Product Color:
Black
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
PCB Connector Assembly Type:
PCB Mount Header
Contact Mating Area Plating Material:
Tin
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Orientation:
Vertical
UL Flammability Rating:
UL 94HB
Connector Width:
.37 in, 9.4 mm
Contact Type:
Tab
PCB Mount Retention:
With
Header Type:
Fully Shrouded
Connector Length:
.65 in, 16.7 mm
Connector Shape:
Rectangular
Mating Alignment:
With
Centerline (Pitch):
.07 in, 1.8 mm
Number of Rows:
2
Mating Tab Width:
.019 in, .5 mm
Contact Current Rating (Max):
3 A
Interface Number:
114-94000-20
Mating Tab Thickness:
.015 in, .4 mm
Connector Mounting Type:
Board Mount
2X11POS,NANOMQS,ASSY,180DEG,SMD,COD A
Search Keywords:
23175371
IN STOCK:
0
MOQ for out of Stock Qty:
156
Multiple:
156
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
156
$21.25
$3,315.000
312
$11.25
$3,510.000
468
$7.92
$3,706.560
624
+
$7.76
$4,842.240
Tools/3D Models