Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-31807-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
24.1 x 10.31 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 2-31807-2 is a high-quality terminal designed for use in electrical applications. With its solis R 8 10 configuration, this terminal is specifically engineered to provide a secure and reliable connection. Its compact design allows for easy installation and it is compatible with a wide range of wiring systems. This TE Connectivity terminal is constructed with durable materials to ensure long-lasting performance and is an excellent choice for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2318072
Different packaging options available. See Alternatives
IN STOCK:
7,299
Can Ship immediately
Manufacturer Stock:
3,000
can ship
11/29/24
On Order:
3,000
can ship 6/25/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5
$3.144
$15.720
250
$1.910
$477.500
500
$1.882
$941.000
750
$1.863
$1,397.250
1,500
$1.845
$2,767.500
2,250
$1.826
$4,108.500
3,000
+
$1.473
$4,419.000
Tools/3D Models
Product Guides