2-31880-1
TE Connectivity / AMP BrandRing Tongue Terminal - M2.5 - #4 - 16 AWG - 1.65 mm² - PIDG Series - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-31880-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Dimension:
17.07 x 5.54 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The ring tongue terminal 2-31880-1 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 16-22 AWG. This product is 17.07 mm long and 5.54 mm.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2318801
IN STOCK:
16,622
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2900
$290.000
2,500
$0.2858
$714.500
5,000
$0.2829
$1,414.500
10,000
$0.2801
$2,801.000
15,000
$0.2732
$4,098.000
25,000
$0.2705
$6,762.500
50,000
+
$0.2678
$13,390.000
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE