2-31894-2
TE Connectivity / AMP BrandRing Tongue Terminal - M6 - 1/4" - WIRE SIZE: 22-16 AWG - 1.42 mm² - PIDG Series - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-31894-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
27.38 x 11.91 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The 2-31894-2 is PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2318942
Different packaging options available. See Alternatives
IN STOCK:
47,908
Ships today, if you order in
Manufacturer Stock:
20,000
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
100
$0.2900
$29.000
500
$0.1746
$87.300
2,500
$0.1703
$425.750
5,000
$0.1677
$838.500
10,000
$0.1620
$1,620.000
25,000
$0.1596
$3,990.000
50,000
$0.1572
$7,860.000
100,000
+
$0.1548
$15,480.000
Tools/3D Models
Product Guides
Product Changes
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
2-34149-1
PG R 22-16 COMM 22-18 MIL 10
1-1579007-8
Extraction Tool for Pin/Socket Ø2.5 (Spare tube 4-1579007-7)
31-320-RFX
RF Connector - BNC Straight Crimp Plug for RG-58 - 50 Ohm - Maximum Frequency 4 GHz - Bras...
2-320565-1
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...