Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-31897-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
30.94 x 13.49 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
TE Connectivity / AMP BRAND part 2-31897-2 is a high-quality PIDG terminal with product code PIDG 22-16 22-18MIL R 3/8;TAPE. This terminal is designed for use in a variety of electrical applications and features a reliable insulation system for enhanced safety and performance. With a compact design and durable construction, this terminal is a dependable choice for your electrical connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2318972
Possible Replacement options available. See Alternatives
IN STOCK:
7,355
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.453
$36.325
250
$1.294
$323.500
500
$1.172
$586.000
1,000
$1.044
$1,044.000
2,500
$0.965
$2,412.500
5,000
$0.955
$4,775.000
10,000
$0.945
$9,450.000
15,000
+
$0.936
$14,040.000
Tools/3D Models
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.