Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2320004-1
RoHS:
Yes
Supplier Standard Pack
5000
Package Type:
Contact Current Rating (Max):
3 A
Centerline (Pitch):
1.8 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Operating Temperature Range:
-40 – 105 °C
Primary Product Color:
Black
Contact Type:
Receptacle
Contact Size:
.4mm , .5mm
Number of Rows:
2
Mating Alignment:
With
Housing Material:
PBT GF10
Sealable:
No
Primary Locking Feature:
Locking Lance
Circuit Application:
Signal
Connector Position Assurance Capable:
No
Mating Alignment Type:
Keyed
Connector & Housing Type:
Receptacle
Operating Temperature (Max):
105 °C
Number of Positions:
4
Nominal Voltage Architecture:
12 V
Mating Tab Width:
.5 mm
Connector & Contact Terminates To:
Wire & Cable
Connector System:
Cable-to-Board , Cable-to-Cable
4POS,NANOMQS,REC HSG,COD A
Search Keywords:
23200041
IN STOCK:
0
MOQ for out of Stock Qty:
12500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
12,500
$0.4534
$5,667.500
25,000
$0.2393
$5,982.500
37,500
$0.1646
$6,172.500
50,000
+
$0.1613
$8,065.000
Tools/3D Models
Product Guides