help desk software

2320014-1

TE Connectivity / AMP Brand

14POS,NANOMQS,REC HSG,COD A

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2320014-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Carton
Connector & Housing Type:
Receptacle
Connector & Contact Terminates To:
Wire & Cable
Connector Shape:
Rectangular
Contact Type:
Receptacle
Contact Current Rating (Max):
3 A
Operating Temperature (Max):
105 °C
Contact Size:
.4mm , .5mm
Primary Product Color:
Black
Mating Alignment Type:
Keyed
Mating Alignment:
With
Primary Locking Feature:
Locking Lance
Operating Temperature Range:
-40 – 105 °C
Connector Position Assurance Capable:
No
Number of Positions:
14
Circuit Application:
Signal
Housing Material:
PBT GF10
Connector System:
Cable-to-Board , Cable-to-Cable
Nominal Voltage Architecture:
12 V
Mating Tab Width:
.5 mm
Number of Rows:
2
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
No
Centerline (Pitch):
1.8 mm
14POS,NANOMQS,REC HSG,COD A
Search Keywords:
23200141
IN STOCK: 0
MOQ for out of Stock Qty:
5000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.6550
$3,275.000
10,000
$0.3468
$3,468.000
15,000
$0.2440
$3,660.000
20,000 +
$0.2391
$4,782.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models