Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2320016-1
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Box
Number of Positions:
16
Connector & Housing Type:
Receptacle
Contact Current Rating (Max):
3 A
Sealable:
No
Nominal Voltage Architecture:
12 V
Operating Temperature Range:
-40 – 105 °C
Primary Locking Feature:
Locking Lance
Contact Type:
Receptacle
Connector Position Assurance Capable:
No
Primary Product Color:
Black
Connector Shape:
Rectangular
Contact Size:
.4mm , .5mm
Circuit Application:
Signal
Mating Alignment Type:
Keyed
Connector System:
Cable-to-Board , Cable-to-Cable
Centerline (Pitch):
1.8 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Operating Temperature (Max):
105 °C
Mating Tab Width:
.5 mm
Number of Rows:
2
Housing Material:
PBT GF10
Connector & Contact Terminates To:
Wire & Cable
16POS,NANOMQS,REC HSG,COD A
Search Keywords:
23200161
IN STOCK:
0
MOQ for out of Stock Qty:
5000
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5,000
$1.0257
$5,128.500
10,000
$0.5413
$5,413.000
15,000
$0.3723
$5,584.500
20,000
+
$0.3648
$7,296.000
Tools/3D Models
Product Guides