help desk software
DATA SHEET

2-320093-1

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 16-14 10 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320093-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
16.99 x 7.92 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TERMINAL,SOLIS R 16-14 10
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23200931
  Possible Replacement options available.  See Alternatives
IN STOCK: 27,215
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2660
$266.000
2,500
$0.2621
$655.250
5,000
$0.2595
$1,297.500
10,000
$0.2546
$2,546.000
15,000
$0.2498
$3,747.000
25,000
$0.2439
$6,097.500
50,000 +
$0.2415
$12,075.000
Tools/3D Models