Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-32053-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP BRAND Part 2-32053-1 is a high-quality PIDG SPD terminal designed for use in commercial and military applications. This terminal is compatible with wire sizes ranging from 22-16 AWG and is perfect for connecting and securing wires in electronic devices and systems. With a durable construction and reliable performance, the Part 2-32053-1 is an excellent choice for your electrical connection needs.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2320531
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3021
$302.100
2,500
$0.2976
$744.000
5,000
$0.2946
$1,473.000
10,000
$0.2761
$2,761.000
15,000
$0.2733
$4,099.500
25,000
$0.2706
$6,765.000
50,000
+
$0.2679
$13,395.000
CUSTOMERS
ALSO BOUGHT
5856-BL005
Hook-up Wire 20AWG 1.5mm Silver Plated Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
5857-RD005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Red - 600V Spool - 30.48m (100ft)/Spool
MS3475W14-5S
Conn Miniature Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive