help desk software
DATA SHEET

2-320554-1

TE Connectivity / AMP Brand

PIDG R 22-16 COMM 22-18 MIL 8 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320554-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-320554-1 is a PIDG R 22-16 COMM 22-18 MIL 8 connector. This connector is designed for use in industrial applications where reliability and durability are crucial. It is compatible with wires in the range of 22-16 AWG for PIDG R contacts and 22-18 AWG for COMM contacts. With its MIL 8 rating, it meets stringent military specifications for high-performance and long-lasting performance. The connector ensures secure and stable connections, making it ideal for critical applications in demanding environments.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23205541
IN STOCK: 65,040
Can Ship immediately
Manufacturer Stock:
15,000   can ship 12/2/24
Minimum Order:
100
Factory Lead-Time
30 Weeks can ship 6/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2279
$22.790
1,000
$0.1769
$176.900
2,500
$0.1732
$433.000
5,000
$0.1707
$853.500
10,000
$0.1659
$1,659.000
25,000
$0.1642
$4,105.000
50,000
$0.1626
$8,130.000
100,000 +
$0.1610
$16,100.000
Tools/3D Models