Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320560-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-320560-1 is a terminal designed for use in electrical applications. With a PIDG R 16-14 8 rating, this terminal ensures secure and reliable connections. It comes in a convenient tape format, making it easy to handle and apply in various projects. This terminal is ideal for use in a range of industries including automotive, aerospace, and industrial applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205601
IN STOCK:
20,000
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
12/2/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5,000
$0.1659
$829.500
10,000
$0.1561
$1,561.000
25,000
$0.1532
$3,830.000
50,000
$0.1493
$7,465.000
100,000
+
$0.1366
$13,660.000
Product Guides