help desk software

2-320561-4

TE Connectivity / AMP Brand

TERMINAL,PIDG R IR 14 6 .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320561-4
Alias/AKA:
M7928/1-48
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
19.43 x 6.35 mm
Wire Size:
14 AWG
Color:
Blue/Green
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-320561-4 is a high-quality terminal that is designed for use in a wide range of applications. This terminal is part of the PIDG R IR 14 6 series, which means it is specifically designed for use with wires of size 14 and has a wire range of 6 AWG. The terminal is made from durable materials to ensure reliable performance and long-lasting durability. It features a compact size that makes it easy to install in tight spaces. The terminal has a PIDG design, which provides a secure and reliable connection for a variety of wire types. This terminal is ideal for use in automotive, industrial, and commercial applications, where a secure and reliable connection is essential. It is a versatile option that can be used in a variety of different projects and installations. Overall, the TE Connectivity / AMP Brand part 2-320561-4 is a high-quality terminal that offers outstanding performance and durability. It is a dependable option for anyone in need of a reliable electrical connection.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23205614
IN STOCK: 13,702
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7469
$37.345
250
$0.5315
$132.875
1,000
$0.5180
$518.000
3,000
$0.4917
$1,475.100
5,000
$0.4820
$2,410.000
8,000
$0.4772
$3,817.600
10,000
$0.4654
$4,654.000
15,000 +
$0.4605
$6,907.500