Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320563-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
28.96 x 11.91 mm
Wire Size:
16 AWG
Color:
Blue/Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-320563-3 is a high-quality PIDG R IR 16 1/4 terminal designed to ensure reliable and secure electrical connections. This terminal is suitable for various applications and provides excellent resistance to extreme temperatures and environmental conditions. It is manufactured using durable materials and is easy to install, making it a preferred choice among engineers and professionals. Trust TE Connectivity / AMP Brand's 2-320563-3 terminal for dependable performance and enhanced electrical connectivity.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205633
IN STOCK:
9,269
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
25
$1.218
$30.450
250
$0.892
$223.000
500
$0.832
$416.000
1,000
$0.785
$785.000
3,000
$0.778
$2,334.000
5,000
$0.770
$3,850.000
8,000
$0.762
$6,096.000
10,000
+
$0.755
$7,550.000
Tools/3D Models
Product Guides