Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320564-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
30.93 x 13.48 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-320564-3 is a reliable and high-quality PIDG R 16-14 Terminal designed for electrical connections. This terminal is sized at 3/8 inches, making it suitable for a variety of applications. With its durable construction and secure connection, the 2-320564-3 terminal is a dependable choice for your electrical needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205643
IN STOCK:
5,371
Can Ship immediately
On Order:
10,000
can ship 11/27/24
Minimum Order:
1000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2295
$229.500
2,500
$0.2237
$559.250
5,000
$0.2215
$1,107.500
10,000
$0.2166
$2,166.000
15,000
$0.2144
$3,216.000
25,000
$0.2123
$5,307.500
50,000
+
$0.2088
$10,440.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-34160-1
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width ...
19070-0133
Ring Tongue Terminal 10-12AWG 31.57mm 13.46mm Electro-Tin InsulKrimp™ T/R
52409-1
PIDG SP SPD 22-16COM22-18MIL 6
19221-0227
Lug Terminal - 1/4 Stud Size - 0.080" (2.03mm) Thickness - 0.594" (15.09mm) Outer Edges - ...
CAT-08-PP
Cable Organiser Tools - Cable Bundle Diameter Range: 9.5 mm (0.374 in) Orange - White PP -...