Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320567-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
27.51 x 9.53 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-320567-2 is a high-quality terminal designed for electrical wire connections. With a PIDG R 12-10 6 gauge size, this terminal provides a secure and reliable connection for various applications. It is ideal for use in automotive, industrial, and commercial electrical systems. The terminal is made from durable materials to ensure long-lasting performance, and its compact design allows for easy installation and maintenance. Trust TE Connectivity / AMP Brand's 2-320567-2 terminal for your wiring needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205672
IN STOCK:
15,000
Ships today, if you order in
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.2771
$692.750
5,000
$0.2546
$1,273.000
7,500
$0.2521
$1,890.750
10,000
$0.2410
$2,410.000
15,000
$0.2386
$3,579.000
25,000
$0.2215
$5,537.500
50,000
+
$0.2176
$10,880.000
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE