Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320569-5
Alias/AKA:
M7928/1-59
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
35.36 x 13.49 mm
Wire Size:
12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-320569-5 is a high-quality terminal designed for use in various electrical applications. This terminal is part of the PIDG (Pre-Insulated Diamond Grip) series and is specifically designed for use with 12 gauge wires. It features a robust construction and a durable insulation coating that ensures reliable and long-lasting connections. With its ease of installation and exceptional performance, the 2-320569-5 terminal is an ideal choice for professionals in industries such as automotive, aerospace, and electronics.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205695
IN STOCK:
5,027
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.421
$35.525
250
$1.265
$316.250
500
$1.083
$541.500
1,000
$1.005
$1,005.000
2,500
$0.955
$2,387.500
5,000
$0.935
$4,675.000
7,500
$0.925
$6,937.500
10,000
+
$0.916
$9,160.000
Tools/3D Models
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
2-320569-6
TERMINAL,PIDG R IR 10 1/4
321898
DIAMOND GRIP 22-16 HT R 10
AGC-3-R
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass
70-464-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
K10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT PCB Pins (28.17mm 21.84mm 35.56mm) THT Gener...