help desk software
DATA SHEET

2-320571-2

TE Connectivity / AMP Brand

PIDG R 22-16 COMM 22-18MIL 1/4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320571-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
27.38 x 11.91 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 2-320571-2 is a PIDG R 22-16 COMM 22-18MIL 1/4 connector. It is a reliable and high-quality connector designed for commercial and military applications. With a wire size range of 22-16 AWG, this connector provides secure and durable connections for a variety of electrical and electronic systems. Its compact size and MIL-Spec construction make it suitable for various harsh environments. Whether you need to connect wires in industrial machinery, aerospace systems, or telecommunications equipment, the 2-320571-2 connector is a dependable choice.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23205712
  Different packaging options available.  See Alternatives
IN STOCK: 25,214
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4255
$21.275
500
$0.2482
$124.100
1,000
$0.2445
$244.500
2,500
$0.2394
$598.500
5,000
$0.2358
$1,179.000
10,000
$0.2322
$2,322.000
15,000
$0.2287
$3,430.500
25,000 +
$0.2253
$5,632.500
Tools/3D Models