help desk software
DATA SHEET

2-320571-4

TE Connectivity / AMP Brand

TERMINAL,PIDG R IR 20 1/4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320571-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
28.96 x 11.91 mm
Wire Size:
16-22 AWG
Color:
Red/Red
Operating Temperature:
N/A
The TE Connectivity / AMP BRAND part 2-320571-4 is a high-quality terminal designed for applications requiring reliable electrical connections. It features a PIDG R IR 20 1/4 design, ensuring a secure and efficient connection. This terminal is ideal for a wide range of industrial and commercial uses, delivering exceptional performance and durability.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23205714
IN STOCK: 6,434
Ships today, if you order in
Manufacturer Stock:
8,000   can ship 12/6/24
Minimum Order:
25
Factory Lead-Time
30 Weeks can ship 6/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.698
$17.450
250
$0.556
$139.000
500
$0.538
$269.000
1,000
$0.532
$532.000
3,000
$0.527
$1,581.000
5,000
$0.522
$2,610.000
8,000
$0.516
$4,128.000
15,000 +
$0.511
$7,665.000
Tools/3D Models