help desk software
DATA SHEET

2-320573-3

TE Connectivity / AMP Brand

TERMINAL,PIDG R IR 18 3/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320573-3
Alias/AKA:
M7928/1-36
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
18 AWG
Color:
Red/White
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-320573-3 is a high-quality terminal designed for use in various electrical applications. This PIDG R IR terminal is reliable and durable, ensuring a secure connection for your electrical components. With an 18 3/8 size, this terminal is easy to install and provides excellent conductivity. Trust TE Connectivity / AMP Brand for all your electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23205733
IN STOCK: 1,034
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.849
$28.490
250
$1.981
$495.250
500
$1.961
$980.500
1,250
$1.941
$2,426.250
2,500
$1.922
$4,805.000
3,750
$1.903
$7,136.250
5,000 +
$1.884
$9,420.000
Tools/3D Models