help desk software
DATA SHEET

2-320573-4

TE Connectivity / AMP Brand

PIDG R 22-16COMM 22-18MIL 3/8 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320573-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
30.94 x 13.49 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 2-320573-4 is a reliable and high-quality electrical connector. It is designed with PIDG R 22-16COMM 22-18MIL 3/8 specifications in mind, ensuring the utmost performance and durability. This connector is an ideal choice for various industrial applications, offering a secure and efficient connection for wires and cables. With its compact size and robust construction, it is capable of withstanding harsh environmental conditions. Trust TE Connectivity / AMP Brand part 2-320573-4 to provide a reliable electrical connection in your next project.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23205734
  Possible Replacement options available.  See Alternatives
IN STOCK: 7,537
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5463
$27.315
250
$0.4329
$108.225
1,000
$0.4234
$423.400
2,500
$0.4192
$1,048.000
5,000
$0.4150
$2,075.000
10,000
$0.4108
$4,108.000
15,000
$0.4067
$6,100.500
25,000 +
$0.4026
$10,065.000
Tools/3D Models