Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320574-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-320574-2 is a PIDG R 16-14 10 terminal. It is designed to provide reliable electrical connections in various industrial applications. This terminal is compatible with wire size 16-14 AWG and features a PIDG (Pre-Insulated Diamond Grip) design, which offers superior insulation and secure crimping. With its excellent conductivity and durability, this terminal ensures optimal performance and longevity in electrical systems.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205742
Possible Replacement options available. See Alternatives
IN STOCK:
12,400
Can Ship immediately
Manufacturer Stock:
20,000
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
50
$0.3803
$19.015
500
$0.2553
$127.650
1,000
$0.2500
$250.000
2,500
$0.2462
$615.500
5,000
$0.2426
$1,213.000
10,000
$0.2389
$2,389.000
15,000
$0.2353
$3,529.500
25,000
+
$0.2318
$5,795.000
Product Guides
Product Changes