help desk software
DATA SHEET

2-320575-1

TE Connectivity / AMP Brand

TERMINAL,PIDG R 16-14 5/16 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320575-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
27.38 x 11.91 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-320575-1 is a high-quality terminal designed for reliable connections in electrical applications. This PIDG R terminal is suitable for use with 16-14 gauge wires and features a 5/16 inch stud size for easy installation. Trust the TE Connectivity / AMP Brand for durable and efficient electrical components.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23205751
IN STOCK: 15,738
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7314
$36.570
250
$0.6388
$159.700
1,000
$0.5456
$545.600
4,000
$0.4800
$1,920.000
8,000
$0.4459
$3,567.200
12,000
$0.4414
$5,296.800
16,000
$0.4370
$6,992.000
28,000 +
$0.4327
$12,115.600
Tools/3D Models