Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320576-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
33.58 x 13.49 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-320576-1 is a high-quality terminal designed for reliable electrical connections. It features a PIDG R style construction with a 12-10 AWG wire range and a 5/16-inch stud size. This terminal is perfect for a wide range of applications that require a secure and durable connection. Whether you're working on automotive, industrial, or electrical projects, the 2-320576-1 terminal ensures a dependable and long-lasting performance. With its compact design and easy installation, this terminal is a great choice for professionals and DIY enthusiasts alike.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205761
IN STOCK:
12,726
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4115
$205.750
1,000
$0.4030
$403.000
2,500
$0.3971
$992.750
5,000
$0.3893
$1,946.500
7,500
$0.3854
$2,890.500
10,000
$0.3816
$3,816.000
15,000
$0.3777
$5,665.500
25,000
+
$0.3620
$9,050.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
322242
TERMINAL,SOLIS R 12-10 3/8
42864-2
RING CRIMP 12-10 AWG TPBR
863093C09MLF
D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic...
221-413
COMPACT splicing connector - 3-conductor - with operating levers - 12 AWG - transparent ho...
221-412/VE00-2500
Conn Terminal Block F 2 POS ST Cable Mount 20A Bulk