Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320577-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
35.91 x 15.06 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-320577-3 is a high-quality terminal designed to be used with PIDG R 12-10 3/8 wires. This terminal is reliable and durable, ensuring secure connections in a variety of applications. It is designed to provide excellent performance and long-lasting functionality. The 2-320577-3 terminal is a top choice for professionals and hobbyists alike, offering easy installation and a reliable connection every time.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23205773
IN STOCK:
8,300
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
25
$0.6080
$15.200
250
$0.4509
$112.725
500
$0.4441
$222.050
1,000
$0.4373
$437.300
3,000
$0.4224
$1,267.200
5,000
$0.4137
$2,068.500
8,000
$0.4075
$3,260.000
15,000
+
$0.4014
$6,021.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE