Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320631-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
24.21 x 7.14 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
105(Max) °C
TERMINAL, PIDG RING 16-14 HD 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23206311
Different packaging options available. See Alternatives
IN STOCK:
425
Can Ship immediately
On Order:
2,000
can ship 1/29/25
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$0.831
$20.775
100
$0.602
$60.200
250
$0.594
$148.500
500
$0.582
$291.000
1,000
$0.573
$573.000
1,500
$0.568
$852.000
2,000
+
$0.562
$1,124.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE