Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-320665-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
Part number 2-320665-1 from TE Connectivity / AMP Brand is a versatile connector that is designed for a wide range of applications. This connector features a short description of PG SPD 22-16 COMM 22-18 MIL 6, indicating its suitability for power and signal transmission in various industries. With its durable construction and reliable performance, this connector is a perfect choice for demanding environments.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23206651
IN STOCK:
15,139
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1951
$975.500
10,000
$0.1883
$1,883.000
25,000
$0.1855
$4,637.500
50,000
$0.1827
$9,135.000
100,000
+
$0.1800
$18,000.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
PXA911/03/P
Conn Circular PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
PXA911/07/P
Circular Connector - Buccaneer 900 Series - Cable Mount Plug - 7 Contacts - Screw Pin.
PXA921/03/S
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
PXA921/04/S
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer®
PXA921/07/S
Conn Circular SKT 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer®