Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-321045-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
27.38 x 11.91 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-321045-1 is a PIDG (Pre-Insulated Diamond Grip) terminal designed for use with 16-14 AWG wire. It has a 1/4 stud size and comes packaged in tape form for ease of use and convenient storage. This terminal provides secure and reliable connections, making it ideal for a variety of electrical applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23210451
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
24,000
can ship 5/16/25
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1824
$729.600
8,000
$0.1797
$1,437.600
12,000
$0.1770
$2,124.000
28,000
$0.1743
$4,880.400
52,000
+
$0.1717
$8,928.400
Product Guides