Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-321233-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-321233-1 is a high-quality terminal designed for use in electrical connections. This terminal is specifically engineered for applications requiring a secure and efficient connection.With its PIDG SPD design, this terminal offers a reliable solution for a wide range of electrical projects. It is compatible with wires of size 16-14 and features 8 receptacles for easy installation.This terminal is manufactured by TE Connectivity, a trusted brand known for its expertise in electrical connectivity solutions. It is designed with durability and longevity in mind, ensuring a secure and long-lasting connection.Whether you're a professional electrician or a DIY enthusiast, the TE Connectivity / AMP Brand part 2-321233-1 is the ideal choice for your electrical needs. Trust in its quality and performance for all your terminal connection requirements.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23212331
IN STOCK:
30,007
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
12/2/24
On Order:
15,000
can ship 4/2/25
Minimum Order:
1000
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
1,000
$0.2840
$284.000
2,500
$0.2798
$699.500
5,000
$0.2770
$1,385.000
10,000
$0.2576
$2,576.000
15,000
$0.2527
$3,790.500
25,000
$0.2502
$6,255.000
50,000
+
$0.2454
$12,270.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
748364-1
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
F221V1/2-BK105
FIT-221V 1/2" BLACK - 5x4ft/Pkg
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
FSD77-8-3K2
Insulated Ferrules, Red DIN, 18 AWG (1.00mm²), 8mm Pin Length - 3K/Reel
45-815
Cable Assembly Computer Data 3.048m Circular to Circular 8 to 8 POS M-F