help desk software

2321376-5

TE Connectivity / AMP Brand

6POS,TAB0.5X0.4,HDR ASSY,90DEG,COD E

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2321376-5
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
Reel
Connector System:
Wire-to-Board
Sealable:
No
Contact Type:
Pin
Number of Positions:
6
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Size:
.5mm
Circuit Application:
Signal
PCB Connector Assembly Type:
PCB Mount Header
Mating Alignment:
With
Centerline (Pitch):
.07 in, 1.8 mm
Primary Product Color:
Green
Connector Shape:
Rectangular
PCB Mount Orientation:
Horizontal
Mating Pin Diameter:
.035 in, .89 mm
Header Type:
Fully Shrouded
Number of Rows:
2
Shielded:
No
UL Flammability Rating:
UL 94V-0
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material:
Tin
Contact Current Rating (Max):
3 A
Interface Number:
114-94000-20
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Connector Mounting Type:
Board Mount
6POS,TAB0.5X0.4,HDR ASSY,90DEG,COD E
Search Keywords:
23213765
IN STOCK: 0
MOQ for out of Stock Qty:
1680
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,680
$9.47
$15,909.600
3,360
$4.83
$16,228.800
5,040
$3.29
$16,581.600
6,720 +
$3.23
$21,705.600
Tools/3D Models