help desk software

2323102-7

TE Connectivity / AMP Brand

7POS,TAB0.5X0.4,HEADER ASSY,90 DEG

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2323102-7
RoHS:
Yes
HTS:
8538906000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
620
Package Type:
Reel
Shielded:
No
Connector System:
Wire-to-Board
Primary Product Color:
Black
Packaging Quantity:
620
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
PCB Mount Orientation:
Horizontal
Contact Current Rating (Max):
2 A
Number of Positions:
7
Sealable:
No
Circuit Application:
Signal
Number of Rows:
1
Contact Type:
Tab
Header Type:
Fully Shrouded
Packaging Type:
Reel
Contact Mating Area Plating Material:
Tin
UL Flammability Rating:
UL 94HB
Connector & Contact Terminates To:
Printed Circuit Board
Contact Size:
.5mm
Termination Method to Printed Circuit Board:
Surface Mount
Mating Tab Thickness:
.015 in, .4 mm
PCB Connector Assembly Type:
PCB Mount Header
Connector Shape:
Rectangular
Centerline (Pitch):
.05 in, 1.27 mm
Connector Mounting Type:
Board Mount
Mating Tab Width:
.019 in, .5 mm
Interface Number:
208-18038
Mating Alignment:
With
7POS,TAB0.5X0.4,HEADER ASSY,90 DEG
Search Keywords:
23231027
IN STOCK: 0
MOQ for out of Stock Qty:
775
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
775
$4.63
$3,588.250
1,550
$2.45
$3,797.500
2,325
$1.73
$4,022.250
3,100 +
$1.69
$5,239.000
Tools/3D Models