Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2323103-8
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
620
Package Type:
Reel
Termination Method to Printed Circuit Board:
Surface Mount
Mating Tab Thickness:
.015 in, .4 mm
Contact Size:
.5mm
Contact Mating Area Plating Material:
Tin
Connector & Contact Terminates To:
Printed Circuit Board
Header Type:
Fully Shrouded
PCB Connector Assembly Type:
PCB Mount Header
Connector System:
Wire-to-Board
Mating Alignment:
With
Packaging Type:
Tape & Reel
Contact Current Rating (Max):
2 A
Number of Rows:
1
UL Flammability Rating:
UL 94HB
Interface Number:
208-18038
Number of Positions:
8
Circuit Application:
Signal
Connector Mounting Type:
Board Mount
Primary Product Color:
Black
Mating Tab Width:
.019 in, .5 mm
Shielded:
No
Packaging Quantity:
620
PCB Mount Orientation:
Horizontal
Contact Type:
Tab
Sealable:
No
Connector Shape:
Rectangular
Centerline (Pitch):
.05 in, 1.27 mm
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
8POS,TAB0.5X0.4,HEADER ASSY,90 DEG
Search Keywords:
23231038
IN STOCK:
0
MOQ for out of Stock Qty:
775
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
775
$8.47
$6,564.250
1,550
$4.47
$6,928.500
2,325
$3.07
$7,137.750
3,100
+
$3.01
$9,331.000
Tools/3D Models