Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-323914-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Dimension:
16.41 x 5.16 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-323914-1 is a high-quality terminal designed for use in electrical wiring and connectivity applications. It features a PIDG R 26-22 4 design, making it suitable for use with wires ranging from 26 to 22 gauge. This terminal offers secure and reliable connections, ensuring optimal performance and minimal signal loss. It is perfect for use in various industries, including automotive, aerospace, and telecommunications. Order the TE Connectivity / AMP Brand part 2-323914-1 for efficient and durable wire terminations.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23239141
IN STOCK:
21,209
Can Ship immediately
On Order:
12,000
can ship 11/21/24
Minimum Order:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3941
$19.705
500
$0.2599
$129.950
1,000
$0.2545
$254.500
4,000
$0.2507
$1,002.800
8,000
$0.2449
$1,959.200
12,000
$0.2351
$2,821.200
16,000
$0.2293
$3,668.800
28,000
+
$0.2234
$6,255.200
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
794617-4
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Q5-3X-3/4-01-QB48IN-5
Adhesive Lined Heat Shrink Tubing - Dual Wall - Pack of 5 48" Cut Pieces - 3:1 - 0.748 " -...
MF40202V2-1000U-A99
DC Fan Axial Vapo Bearing 24V 7.7CFM 21dB 40 X 40 X 20mm Middle Speed
10-09UL
Switch Push Button N.O. SPST Round Button 3A 115VAC Momentary Contact Solder Lug Panel Mou...
DF3-EP2428PC
2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)