Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-323975-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
26.29 mm
Wire Size:
20-24 AWG
Color:
Natural
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-323975-3 is a reliable and durable splice butt connector. This connector is designed to connect and splice wires with ease, making it a convenient choice for electrical connections. With a PIDG (Pre-Insulated Diamond Grip) feature, it ensures a secure and long-lasting connection. The connector is specifically designed for wires ranging from 24-20 AWG (American Wire Gauge), accommodating a wide range of wire sizes. Additionally, it comes with tape for added insulation and protection. This splice butt connector is the perfect solution for various electrical applications.
Product Highlights:
- Splice
- Not Sealed
- 2 Class
- Splice Type = Butt
- Butt Splice Type = Standard
Search Keywords:
23239753
Different packaging options available. See Alternatives
IN STOCK:
7,500
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1875
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.966
$49.150
500
$1.937
$968.500
1,000
$1.908
$1,908.000
1,875
$1.879
$3,523.125
3,750
$0.995
$3,731.250
5,625
$0.700
$3,937.500
7,500
+
$0.686
$5,145.000
Tools/3D Models