Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-324955-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 2-324955-1 is a reliable and high-quality terminal designed for various electrical applications. It is a Solis R terminal, specifically designed for use with wire sizes ranging from 16 to 14 gauge. With its robust construction and advanced technology, this terminal ensures excellent electrical conductivity and secure connections. It features eight terminals, making it incredibly versatile and useful in various environments. Whether you need a terminal for automotive, industrial, or commercial applications, the 2-324955-1 is an ideal choice. Trust TE Connectivity / AMP Brand for innovative and dependable electrical solutions.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23249551
IN STOCK:
24,727
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3339
$33.390
500
$0.2641
$132.050
2,500
$0.2410
$602.500
5,000
$0.2386
$1,193.000
10,000
$0.2362
$2,362.000
25,000
$0.2338
$5,845.000
50,000
$0.2315
$11,575.000
100,000
+
$0.2292
$22,920.000
Product Guides