Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-32588-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pack
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-32588-1 is a reliable and efficient terminal designed for use in various electrical applications. This terminal features a PIDG SPD 12-10 8 design, making it suitable for connecting wires with a gauge size of 12-10 AWG. Constructed with high-quality materials, this terminal offers excellent electrical conductivity and long-lasting performance. It is a versatile solution that can be used in automotive, aerospace, and industrial applications. Trust the TE Connectivity / AMP Brand part 2-32588-1 for superior wire connections and enhanced electrical performance.
Search Keywords:
2325881
Different packaging options available. See Alternatives
IN STOCK:
2,445
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.136
$28.400
250
$0.817
$204.250
500
$0.800
$400.000
1,000
$0.788
$788.000
2,500
$0.780
$1,950.000
5,000
$0.761
$3,805.000
7,500
$0.753
$5,647.500
10,000
+
$0.712
$7,120.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.